
HS50E3 4R F M145 | |
|---|---|
DigiKey Part Number | 273-HS50E34RFM145-ND |
Manufacturer | |
Manufacturer Product Number | HS50E3 4R F M145 |
Description | 50 WATTS AL HOUSED 4 OHM 1% E3 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 4 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 1.169" W (49.10mm x 29.70mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | M3 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,175.00000 | ¥2,175 |
| 10 | ¥1,646.20000 | ¥16,462 |
| 30 | ¥1,489.60000 | ¥44,688 |
| 60 | ¥1,440.68333 | ¥86,441 |
| 120 | ¥1,383.61667 | ¥166,034 |
| 270 | ¥1,281.20370 | ¥345,925 |
| 510 | ¥1,235.59608 | ¥630,154 |
| 1,020 | ¥1,143.41961 | ¥1,166,288 |
| Unit Price without JCT: | ¥2,175.00000 |
|---|---|
| Unit Price with JCT: | ¥2,392.50000 |

