
MRA0207 562R B 15PPM TA | |
|---|---|
DigiKey Part Number | 2266-MRA0207562RB15PPMTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRA0207 562R B 15PPM TA |
Description | RES 562 OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 562 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MRA0207 562R B 15PPM TA | WEC | 500 | 2266-MRA0207562RB15PPMTATR-ND | ¥85.46667 | Parametric Equivalent |
| YR1B562RCC | TE Connectivity Passive Product | 2,427 | 1712-YR1B562RCCCT-ND | ¥141.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥85.46667 | ¥12,820 |
| Unit Price without JCT: | ¥85.46667 |
|---|---|
| Unit Price with JCT: | ¥94.01334 |

