LVC06FR200EV is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 845
Unit Price: ¥95.00000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 547,060
Unit Price: ¥41.00000
Datasheet

Upgrade


YAGEO
In Stock: 3,340
Unit Price: ¥38.00000
Datasheet

Similar


Bourns Inc.
In Stock: 16,568
Unit Price: ¥50.00000
Datasheet
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVC06FR200EV

DigiKey Part Number
LVC06FR200EV-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LVC06FR200EV
Description
RES 0.2 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVC06FR200EV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes