
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 4.000" L (14.30mm x 101.60mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,707.00000 | ¥3,707 |
| 10 | ¥2,628.50000 | ¥26,285 |
| 25 | ¥2,337.28000 | ¥58,432 |
| 50 | ¥2,155.00000 | ¥107,750 |
| 100 | ¥2,000.18000 | ¥200,018 |
| 250 | ¥1,830.69200 | ¥457,673 |
| 500 | ¥1,724.74000 | ¥862,370 |
| 1,000 | ¥1,642.09800 | ¥1,642,098 |
| Unit Price without JCT: | ¥3,707.00000 |
|---|---|
| Unit Price with JCT: | ¥4,077.70000 |









