2 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J2K0E

DigiKey Part Number
L100J2K0E-ND
Manufacturer
Manufacturer Product Number
L100J2K0E
Description
RES CHAS MNT 2K OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 kOhms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥4,455.00000¥4,455
10¥3,178.50000¥31,785
25¥2,833.44000¥70,836
50¥2,617.60000¥130,880
100¥2,434.25000¥243,425
250¥2,233.56000¥558,390
500¥2,108.08000¥1,054,040
Manufacturers Standard Package
Unit Price without JCT:¥4,455.00000
Unit Price with JCT:¥4,900.50000