360 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDV04DR360ET

DigiKey Part Number
273-KDV04DR360ETTR-ND - Tape & Reel (TR)
273-KDV04DR360ETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
KDV04DR360ET
Description
RES 0.36 OHM 0.5% 1/8W 0402
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
360 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
KDV04DR360ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,722
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥47.60000¥476
25¥40.28000¥1,007
50¥35.76000¥1,788
100¥31.88000¥3,188
250¥27.63200¥6,908
500¥24.98000¥12,490
1,000¥22.71900¥22,719
5,000¥18.69540¥93,477
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥17.37990¥173,799
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000