
KDV04DR150ET | |
|---|---|
DigiKey Part Number | 273-KDV04DR150ETTR-ND - Tape & Reel (TR) 273-KDV04DR150ETCT-ND - Cut Tape (CT) 273-KDV04DR150ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04DR150ET |
Description | RES 0.15 OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04DR150ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥47.60000 | ¥476 |
| 25 | ¥40.28000 | ¥1,007 |
| 50 | ¥35.76000 | ¥1,788 |
| 100 | ¥31.88000 | ¥3,188 |
| 250 | ¥27.63200 | ¥6,908 |
| 500 | ¥24.98000 | ¥12,490 |
| 1,000 | ¥22.71900 | ¥22,719 |
| 5,000 | ¥18.69540 | ¥93,477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥17.37990 | ¥173,799 |
| 20,000 | ¥16.26260 | ¥325,252 |
| 30,000 | ¥15.68873 | ¥470,662 |
| 50,000 | ¥15.03970 | ¥751,985 |
| 70,000 | ¥14.65306 | ¥1,025,714 |
| 100,000 | ¥14.51349 | ¥1,451,349 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

