
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 300W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 5.027" L x 1.791" W (127.70mm x 45.50mm) | |
Height - Seated (Max) | 1.646" (41.80mm) | |
Lead Style | M6 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥6,551.00000 | ¥6,551 |
16 | ¥5,108.00000 | ¥81,728 |
32 | ¥4,804.56250 | ¥153,746 |
64 | ¥4,435.93750 | ¥283,900 |
112 | ¥4,276.10714 | ¥478,924 |
256 | ¥4,075.67969 | ¥1,043,374 |
Unit Price without JCT: | ¥6,551.00000 |
---|---|
Unit Price with JCT: | ¥7,206.10000 |