5 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4L110R005FER

DigiKey Part Number
273-FC4L110R005FERTR-ND - Tape & Reel (TR)
273-FC4L110R005FERCT-ND - Cut Tape (CT)
273-FC4L110R005FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC4L110R005FER
Description
RES 0.005 OHM 5W 4320 WIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 5W Chip Resistor Wide 4320 (11050 Metric), 2043 Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
FC4L110R005FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 4320 (11050 Metric), 2043
Supplier Device Package
Size / Dimension
0.197" L x 0.433" W (5.00mm x 11.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,203
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥778.00000¥778
10¥526.60000¥5,266
25¥458.60000¥11,465
50¥415.94000¥20,797
100¥379.67000¥37,967
250¥339.96400¥84,991
500¥315.12400¥157,562
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥294.02300¥294,023
2,000¥276.10400¥552,208
3,000¥266.90067¥800,702
5,000¥256.49380¥1,282,469
Manufacturers Standard Package
Unit Price without JCT:¥778.00000
Unit Price with JCT:¥855.80000