
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 500W | |
Composition | - | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 1.625" Dia x 10.500" L (41.28mm x 266.70mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, 3 Lead, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥9,023.00000 | ¥9,023 |
| 10 | ¥6,588.80000 | ¥65,888 |
| 25 | ¥5,931.44000 | ¥148,286 |
| 50 | ¥5,520.34000 | ¥276,017 |
| 100 | ¥5,171.12000 | ¥517,112 |
| 250 | ¥4,788.99600 | ¥1,197,249 |
| Unit Price without JCT: | ¥9,023.00000 |
|---|---|
| Unit Price with JCT: | ¥9,925.30000 |

