
B20J800 | |
|---|---|
DigiKey Part Number | 2266-B20J800-ND |
Manufacturer | |
Manufacturer Product Number | B20J800 |
Description | RES 800 OHM 5% 20W AXIAL |
Customer Reference | |
Detailed Description | 800 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J800 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | ¥830.93333 | ¥12,464 |
| Unit Price without JCT: | ¥830.93333 |
|---|---|
| Unit Price with JCT: | ¥914.02666 |

