1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS25J1001ET

DigiKey Part Number
273-AS25J1001ETTR-ND - Tape & Reel (TR)
273-AS25J1001ETCT-ND - Cut Tape (CT)
273-AS25J1001ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS25J1001ET
Description
RES SMD 1K OHM 5% 1.5W 2512
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AS25J1001ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.122" W (6.35mm x 3.10mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 926
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥91.00000¥91
10¥53.00000¥530
25¥44.48000¥1,112
50¥39.48000¥1,974
100¥35.56000¥3,556
250¥31.58000¥7,895
500¥29.28200¥14,641
1,000¥27.45400¥27,454
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥24.84275¥99,371
8,000¥23.92113¥191,369
12,000¥23.47192¥281,663
20,000¥22.98480¥459,696
28,000¥22.70575¥635,761
40,000¥22.44183¥897,673
Manufacturers Standard Package
Unit Price without JCT:¥91.00000
Unit Price with JCT:¥100.10000