
90J3K5E | |
---|---|
DigiKey Part Number | 90J3K5E-ND |
Manufacturer | |
Manufacturer Product Number | 90J3K5E |
Description | RES 3.5K OHM 5% 11W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 kOhms ±5% 11W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 90J3K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 1.811" L (8.70mm x 46.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ¥894.68000 | ¥89,468 |
Unit Price without JCT: | ¥894.68000 |
---|---|
Unit Price with JCT: | ¥984.14800 |