
81F24R9 | |
|---|---|
DigiKey Part Number | 2266-81F24R9-ND |
Manufacturer | |
Manufacturer Product Number | 81F24R9 |
Description | RES 24.9 OHM 1% 1W AXIAL |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 1W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 81F24R9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.126" Dia x 0.437" L (3.20mm x 11.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ¥633.45000 | ¥12,669 |
| Unit Price without JCT: | ¥633.45000 |
|---|---|
| Unit Price with JCT: | ¥696.79500 |

