604HR025 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Ohmite
In Stock: 0
Unit Price: ¥242.00000
Datasheet
25 mOhms ±3% 0.375W, 3/8W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

604HR025

DigiKey Part Number
604HR025-ND
Manufacturer
Manufacturer Product Number
604HR025
Description
RES 0.025 OHM 3% 3/8W AXIAL
Customer Reference
Detailed Description
25 mOhms ±3% 0.375W, 3/8W Through Hole Resistor Axial Current Sense, Flame Proof, Non-Inductive, Safety Metal Element
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Flame Proof, Non-Inductive, Safety
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.250" L (6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes