
25J300E | |
|---|---|
DigiKey Part Number | 25J300E-ND |
Manufacturer | |
Manufacturer Product Number | 25J300E |
Description | RES 300 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J300E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥572.00000 | ¥572 |
| 10 | ¥384.60000 | ¥3,846 |
| 25 | ¥333.52000 | ¥8,338 |
| 50 | ¥301.58000 | ¥15,079 |
| 100 | ¥274.41000 | ¥27,441 |
| 250 | ¥244.63600 | ¥61,159 |
| 500 | ¥226.01000 | ¥113,005 |
| 1,000 | ¥210.18500 | ¥210,185 |
| 5,000 | ¥182.03960 | ¥910,198 |
| Unit Price without JCT: | ¥572.00000 |
|---|---|
| Unit Price with JCT: | ¥629.20000 |

