
25J12RE | |
---|---|
DigiKey Part Number | 25J12RE-ND |
Manufacturer | |
Manufacturer Product Number | 25J12RE |
Description | RES 12 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J12RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥517.00000 | ¥517 |
10 | ¥346.60000 | ¥3,466 |
25 | ¥300.36000 | ¥7,509 |
50 | ¥271.40000 | ¥13,570 |
100 | ¥246.79000 | ¥24,679 |
250 | ¥219.82400 | ¥54,956 |
500 | ¥202.95200 | ¥101,476 |
1,000 | ¥188.61900 | ¥188,619 |
5,000 | ¥163.12620 | ¥815,631 |
Unit Price without JCT: | ¥517.00000 |
---|---|
Unit Price with JCT: | ¥568.70000 |