
20J50K | |
|---|---|
DigiKey Part Number | 20J50K-ND |
Manufacturer | |
Manufacturer Product Number | 20J50K |
Description | RES 50K OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,669.00000 | ¥1,669 |
| 10 | ¥1,154.30000 | ¥11,543 |
| 25 | ¥1,015.24000 | ¥25,381 |
| 50 | ¥928.16000 | ¥46,408 |
| 100 | ¥854.19000 | ¥85,419 |
| 250 | ¥773.18800 | ¥193,297 |
| 500 | ¥722.52600 | ¥361,263 |
| 1,000 | ¥679.50900 | ¥679,509 |
| Unit Price without JCT: | ¥1,669.00000 |
|---|---|
| Unit Price with JCT: | ¥1,835.90000 |

