
102AS151KDS | |
|---|---|
DigiKey Part Number | 2266-102AS151KDS-ND |
Manufacturer | |
Manufacturer Product Number | 102AS151KDS |
Description | RES 150 OHM 10% 5W AXIAL |
Customer Reference | |
Detailed Description | 150 Ohms ±10% 5W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 2.126" L (7.90mm x 54.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ¥1,998.30000 | ¥19,983 |
| 40 | ¥1,901.95000 | ¥76,078 |
| Unit Price without JCT: | ¥1,998.30000 |
|---|---|
| Unit Price with JCT: | ¥2,198.13000 |

