

S21L0C-P02MPH0-620S | |
|---|---|
DigiKey Part Number | S21L0C-P02MPH0-620S-ND |
Manufacturer | |
Manufacturer Product Number | S21L0C-P02MPH0-620S |
Description | CONN PLUG MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S21L0C-P02MPH0-620S Models |
Category | Shell Finish Chrome over Nickel |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP50 - Dust Protected |
Part Status Active | Features Backshell, Strain Relief |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 12A |
Shell Size - Insert 1 | Cable Opening 0.197" ~ 0.244" (5.00mm ~ 6.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Brass, Chrome over Nickel |
Fastening Type Push-Pull | Contact Material Brass |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Brass | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,650.00000 | ¥7,650 |
| 10 | ¥6,501.50000 | ¥65,015 |
| 25 | ¥6,094.64000 | ¥152,366 |
| 50 | ¥5,803.96000 | ¥290,198 |
| 100 | ¥5,527.20000 | ¥552,720 |
| 250 | ¥5,181.65200 | ¥1,295,413 |
| Unit Price without JCT: | ¥7,650.00000 |
|---|---|
| Unit Price with JCT: | ¥8,415.00000 |


