

S11M07-P05MJG0-6540 | |
|---|---|
DigiKey Part Number | S11M07-P05MJG0-6540-ND |
Manufacturer | |
Manufacturer Product Number | S11M07-P05MJG0-6540 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | S11M07-P05MJG0-6540 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Gray, Yellow |
Series | Ingress Protection IP50 - Dust Protected |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 7.5A |
Number of Positions 5 | Cable Opening 0.209" ~ 0.256" (5.30mm ~ 6.50mm) |
Shell Size - Insert 1 | Operating Temperature -50°C ~ 120°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polysulfone (PSU) |
Termination Solder Cup | Contact Material Brass |
Fastening Type Push-Pull | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Primary Material Plastic | Base Product Number |
Shell Material Polysulfone (PSU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,314.00000 | ¥3,314 |
| 10 | ¥2,816.80000 | ¥28,168 |
| 25 | ¥2,640.36000 | ¥66,009 |
| 50 | ¥2,514.36000 | ¥125,718 |
| 100 | ¥2,394.40000 | ¥239,440 |
| 250 | ¥2,244.62400 | ¥561,156 |
| 500 | ¥2,137.62600 | ¥1,068,813 |
| Unit Price without JCT: | ¥3,314.00000 |
|---|---|
| Unit Price with JCT: | ¥3,645.40000 |

