
K13K0C-P16LJG0-7000 | |
|---|---|
DigiKey Part Number | 1907-K13K0C-P16LJG0-7000-ND |
Manufacturer | |
Manufacturer Product Number | K13K0C-P16LJG0-7000 |
Description | ODU MINI-SNAP SERIES K IN-LINE R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | K13K0C-P16LJG0-7000 Models |
Category | Shell Finish Chrome |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 16 | Current Rating (Amps) 7.5A |
Shell Size - Insert 3 | Cable Opening 0.256" ~ 0.276" (6.50mm ~ 7.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Backshell Material, Plating Copper Alloy, Chrome |
Fastening Type Push-Pull, Detent Lock | Contact Material Copper Alloy |
Orientation 0 | Insert Material Polyetheretherketone (PEEK) |
Primary Material Metal | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
Shell Material Copper Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥30,221.00000 | ¥30,221 |
| Unit Price without JCT: | ¥30,221.00000 |
|---|---|
| Unit Price with JCT: | ¥33,243.10000 |

