
GK2L0C-P07LPH0-0000 | |
|---|---|
DigiKey Part Number | 1907-GK2L0C-P07LPH0-0000-ND |
Manufacturer | |
Manufacturer Product Number | GK2L0C-P07LPH0-0000 |
Description | ODU MINI-SNAP SERIES L RECEPTACL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | GK2L0C-P07LPH0-0000 Models |
Category | Primary Material Metal |
Mfr | Shell Material Copper Alloy |
Series | Shell Finish Chrome |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP50 - Dust Protected |
Number of Positions 7 | Features Ground |
Shell Size - Insert 2 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) 12A |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 120°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull, Detent Lock | Insert Material Polyetheretherketone (PEEK) |
Orientation 0 | Applications Industrial, Medical, Military, Testing Equipment & Measurement |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥14,526.00000 | ¥14,526 |
| 10 | ¥12,347.80000 | ¥123,478 |
| 25 | ¥11,575.24000 | ¥289,381 |
| 50 | ¥11,023.38000 | ¥551,169 |
| 100 | ¥10,497.91000 | ¥1,049,791 |
| Unit Price without JCT: | ¥14,526.00000 |
|---|---|
| Unit Price with JCT: | ¥15,978.60000 |

