Similar
Similar
Similar
Similar


G51M07-P10LCC0-0060 | |
|---|---|
DigiKey Part Number | G51M07-P10LCC0-0060-ND |
Manufacturer | |
Manufacturer Product Number | G51M07-P10LCC0-0060 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G51M07-P10LCC0-0060 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 | |
Shell Size - Insert | 1 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | 0 | |
Primary Material | Plastic | |
Shell Material | Polysulfone (PSU) | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Blue, Gray | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2.75A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -50°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,522.00000 | ¥5,522 |
| 10 | ¥4,694.10000 | ¥46,941 |
| 25 | ¥4,400.20000 | ¥110,005 |
| 50 | ¥4,190.30000 | ¥209,515 |
| 100 | ¥3,990.47000 | ¥399,047 |
| 250 | ¥3,740.93600 | ¥935,234 |
| Unit Price without JCT: | ¥5,522.00000 |
|---|---|
| Unit Price with JCT: | ¥6,074.20000 |





