

G50LAC-P05LFG0-0000 | |
|---|---|
DigiKey Part Number | G50LAC-P05LFG0-0000-ND |
Manufacturer | |
Manufacturer Product Number | G50LAC-P05LFG0-0000 |
Description | CONN RCPT FMALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | G50LAC-P05LFG0-0000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | 0 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front or Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull, Detent Lock | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Brass | |
Shell Finish | Chrome over Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP50 - Dust Protected | |
Material Flammability Rating | - | |
Features | Ground | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyetheretherketone (PEEK) | |
Applications | Industrial, Medical, Military, Testing Equipment & Measurement | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,460.00000 | ¥7,460 |
| 10 | ¥6,340.50000 | ¥63,405 |
| 25 | ¥5,943.68000 | ¥148,592 |
| 50 | ¥5,660.14000 | ¥283,007 |
| 100 | ¥5,390.30000 | ¥539,030 |
| 250 | ¥5,053.27200 | ¥1,263,318 |
| Unit Price without JCT: | ¥7,460.00000 |
|---|---|
| Unit Price with JCT: | ¥8,206.00000 |

