
TJA1121-SDBS | |
---|---|
DigiKey Part Number | 568-TJA1121-SDBS-ND |
Manufacturer | |
Manufacturer Product Number | TJA1121-SDBS |
Description | IC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | TJA1121 Ethernet PHY Interface Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Interface | |
Function | Ethernet PHY | |
Utilized IC / Part | TJA1121 | |
Contents | Board(s) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥38,249.00000 | ¥38,249 |
Unit Price without JCT: | ¥38,249.00000 |
---|---|
Unit Price with JCT: | ¥42,073.90000 |