
TJA1103AHN/0Z | |
|---|---|
DigiKey Part Number | 568-TJA1103AHN/0ZTR-ND - Tape & Reel (TR) 568-TJA1103AHN/0ZCT-ND - Cut Tape (CT) 568-TJA1103AHN/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1103AHN/0Z |
Description | IC TRANSCEIVER FULL 1/1 36HVQFN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100Base-T1 Automotive Ethernet PHY, MII/RMII/RGMII, ASIL B Compliant |
Datasheet | Datasheet |
Category | Duplex Full |
Manufacturer NXP USA Inc. | Data Rate 100Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol IEEE 802.3 | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 36-HVQFN (6x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥407.00000 | ¥407 |
| 10 | ¥302.10000 | ¥3,021 |
| 25 | ¥275.88000 | ¥6,897 |
| 100 | ¥247.02000 | ¥24,702 |
| 250 | ¥233.26400 | ¥58,316 |
| 500 | ¥226.95600 | ¥113,478 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥211.92775 | ¥847,711 |
| Unit Price without JCT: | ¥407.00000 |
|---|---|
| Unit Price with JCT: | ¥447.70000 |












