
TEA2208T/1J | |
---|---|
DigiKey Part Number | 568-TEA2208T/1JTR-ND - Tape & Reel (TR) 568-TEA2208T/1JCT-ND - Cut Tape (CT) 568-TEA2208T/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TEA2208T/1J |
Description | BRIDGE RECTIFIER CONTROLLER S014 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Desktop, Notebook PCs PMIC 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TEA2208T/1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Desktop, Notebook PCs | |
Current - Supply | 2mA | |
Voltage - Supply | 0V ~ 440V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥1,015.00000 | ¥1,015 |
10 | ¥780.00000 | ¥7,800 |
25 | ¥721.28000 | ¥18,032 |
100 | ¥656.64000 | ¥65,664 |
250 | ¥625.83200 | ¥156,458 |
500 | ¥607.26800 | ¥303,634 |
1,000 | ¥591.98500 | ¥591,985 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | ¥375.28800 | ¥938,220 |
Unit Price without JCT: | ¥1,015.00000 |
---|---|
Unit Price with JCT: | ¥1,116.50000 |