Converter Offline Flyback Topology 26.5kHz ~ 78kHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEA1738T/N1,118

DigiKey Part Number
568-14462-2-ND - Tape & Reel (TR)
568-14462-1-ND - Cut Tape (CT)
568-14462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TEA1738T/N1,118
Description
IC OFFLINE SWITCH FLYBACK 8SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 26.5kHz ~ 78kHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
NXP USA Inc.
Frequency - Switching
26.5kHz ~ 78kHz
Series
Power (Watts)
75 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Current Limiting, Over Power, Over Temperature, Over Voltage
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Output Isolation
Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SO
Topology
Flyback
Mounting Type
Surface Mount
Voltage - Start Up
20.6 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
12V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,371
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥184.00000¥184
10¥132.60000¥1,326
25¥119.84000¥2,996
100¥105.73000¥10,573
250¥98.99200¥24,748
500¥94.93600¥47,468
1,000¥92.62900¥92,629
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500¥89.78280¥224,457
5,000¥87.61740¥438,087
7,500¥86.53240¥648,993
12,500¥85.33072¥1,066,634
17,500¥84.75800¥1,483,265
Manufacturers Standard Package
Unit Price without JCT:¥184.00000
Unit Price with JCT:¥202.40000