Parametric Equivalent

TEA1731LTS/1H | |
|---|---|
DigiKey Part Number | TEA1731LTS/1H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1731LTS/1H |
Description | IC OFFLINE SWITCH FLYBACK SC74 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz SC-74 |
Datasheet | Datasheet |
Category | Duty Cycle 80% |
Manufacturer NXP USA Inc. | Frequency - Switching 65kHz |
Series | Power (Watts) 75 W |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Power, Over Temperature, Over Voltage |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Output Isolation Isolated | Package / Case SC-74, SOT-457 |
Internal Switch(s) No | Supplier Device Package SC-74 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 21.5 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 12V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEA1731TS/1H | NXP USA Inc. | 0 | TEA1731TS/1H-ND | ¥52.82333 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥56.62667 | ¥169,880 |
| 6,000 | ¥55.20933 | ¥331,256 |
| 9,000 | ¥54.49944 | ¥490,495 |
| 15,000 | ¥53.71307 | ¥805,696 |
| 21,000 | ¥53.25338 | ¥1,118,321 |
| 30,000 | ¥53.13950 | ¥1,594,185 |
| Unit Price without JCT: | ¥56.62667 |
|---|---|
| Unit Price with JCT: | ¥62.28934 |


