Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TEA1723DT/N1,118 | |
|---|---|
DigiKey Part Number | 568-13393-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TEA1723DT/N1,118 |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.5V ~ 20V |
Manufacturer NXP USA Inc. | Duty Cycle 75% |
Series | Frequency - Switching 22.5kHz ~ 50.5kHz |
Packaging Tape & Reel (TR) | Power (Watts) 11 W |
Part Status Active | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Output Isolation Non-Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Voltage - Breakdown 700V | Supplier Device Package 7-SOIC |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 17 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEA1723AT/N1,118 | NXP USA Inc. | 0 | 568-13391-2-ND | ¥149.00000 | Parametric Equivalent |
| TEA1723BT/N1,118 | NXP USA Inc. | 31,346 | 568-13392-1-ND | ¥296.00000 | Parametric Equivalent |
| TEA1723FT/N1,118 | NXP USA Inc. | 9,162 | 568-13394-1-ND | ¥283.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥161.54040 | ¥403,851 |
| Unit Price without JCT: | ¥161.54040 |
|---|---|
| Unit Price with JCT: | ¥177.69444 |



