
TDF8546AJV/N1ZU | |
|---|---|
DigiKey Part Number | TDF8546AJV/N1ZU-ND |
Manufacturer | |
Manufacturer Product Number | TDF8546AJV/N1ZU |
Description | IC AMP CLASS AB QUAD 64W DBS27P |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB DBS27P |
Category | Max Output Power x Channels @ Load 64W x 4 @ 2Ohm, 45W x 4 @ 4Ohm, 40W x 4 @ 4Ohm |
Manufacturer NXP USA Inc. | Voltage - Supply 6V ~ 18V |
Packaging Tube | Mounting Type Through Hole |
Part Status Last Time Buy | Supplier Device Package DBS27P |
Type Class AB | Package / Case 27-SIP, Formed Leads |
Output Type 4-Channel (Quad) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 456 | ¥2,406.34868 | ¥1,097,295 |
| Unit Price without JCT: | ¥2,406.34868 |
|---|---|
| Unit Price with JCT: | ¥2,646.98355 |

