
TDF5140AP/C1,112 | |
|---|---|
DigiKey Part Number | 568-5788-5-ND |
Manufacturer | |
Manufacturer Product Number | TDF5140AP/C1,112 |
Description | IC MOTOR DRIVER 4V-18V 18DIP |
Customer Reference | |
Detailed Description | Motor Driver Bipolar Parallel 18-DIP |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer NXP USA Inc. | Current - Output 800mA |
Packaging Tube | Voltage - Supply 4V ~ 18V |
Part Status Obsolete | Voltage - Load 1.7V ~ 20V |
Motor Type - AC, DC Brushless DC (BLDC) | Operating Temperature -30°C ~ 70°C (TA) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Through Hole |
Output Configuration Half Bridge (3) | Package / Case 18-DIP (0.300", 7.62mm) |
Interface Parallel | Supplier Device Package 18-DIP |
Technology Bipolar | Base Product Number |

