
T1020NXE7MQB | |
|---|---|
DigiKey Part Number | 568-13993-ND |
Manufacturer | |
Manufacturer Product Number | T1020NXE7MQB |
Description | IC MPU QORIQ T1 1.4GHZ 780FCPBGA |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PowerPC e5500 Microprocessor IC QorIQ T1 2 Core, 64-Bit 1.4GHz 780-FCPBGA (23x23) |
Datasheet | Datasheet |
Category | Ethernet 1Gbps (12) |
Manufacturer NXP USA Inc. | SATA SATA 3Gbps (2) |
Series | USB USB 2.0 + PHY (2) |
Packaging Bulk | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Security Features Boot Security, Cryptography, Secure Fusebox, Secure Debug, Tamper Detection, Volatile key Storage |
Core Processor PowerPC e5500 | Mounting Type Surface Mount |
Number of Cores/Bus Width 2 Core, 64-Bit | Package / Case 780-FBGA, FCBGA |
Speed 1.4GHz | Supplier Device Package 780-FCPBGA (23x23) |
RAM Controllers DDR3L/4 | Additional Interfaces I2C, MMC/SD, PCIe, SPI, UART |
Graphics Acceleration No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥31,738.00000 | ¥31,738 |
| 10 | ¥27,005.80000 | ¥270,058 |
| 60 | ¥24,947.31667 | ¥1,496,839 |
| Unit Price without JCT: | ¥31,738.00000 |
|---|---|
| Unit Price with JCT: | ¥34,911.80000 |

