
SSL21101T/1,518 | |
|---|---|
DigiKey Part Number | SSL21101T/1,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SSL21101T/1,518 |
Description | IC LED DRIVER OFFL SWITCHER 14SO |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 14-SO |
Datasheet | Datasheet |
Category | Voltage - Supply (Min) 13V |
Manufacturer NXP USA Inc. | Voltage - Supply (Max) 25.5V |
Series | Frequency 51.2kHz ~ 122.9kHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type AC DC Offline Switcher | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 14-SO |
Internal Switch(s) Yes | Base Product Number |
Number of Outputs 1 |

