
SPC5777CSK3MME4R | |
|---|---|
DigiKey Part Number | 568-SPC5777CSK3MME4RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPC5777CSK3MME4R |
Description | POWER ARCH CORES, 8MB FLASH, 300 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z7 MPC57xx Microcontroller IC 32-Bit Tri-Core 300MHz 8MB (8M x 8) FLASH 416-MAPBGA (27x27) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | e200z7 | |
Core Size | 32-Bit Tri-Core | |
Speed | 300MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, PSI5, SENT, SPI | |
Peripherals | DMA, LVD, POR, Zipwire | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Data Converters | A/D 10x16b Sigma-Delta, eQADC | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 416-MAPBGA (27x27) | |
Package / Case | 416-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥10,126.34000 | ¥5,063,170 |
| Unit Price without JCT: | ¥10,126.34000 |
|---|---|
| Unit Price with JCT: | ¥11,138.97400 |

