
SPC5644CF0VLU1 | |
|---|---|
DigiKey Part Number | 568-14907-ND |
Manufacturer | |
Manufacturer Product Number | SPC5644CF0VLU1 |
Description | IC MCU 32BIT 1.5MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | e200z4d, e200z0h MPC56xx Qorivva Microcontroller IC 32-Bit Dual-Core 80MHz/120MHz 1.5MB (1.5M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64K x 8 |
Packaging Tray | RAM Size 192K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 27x10b, 5x12b |
Core Processor e200z4d, e200z0h | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 80MHz/120MHz | Mounting Type Surface Mount |
Connectivity CANbus, Ethernet, I2C, LINbus, SCI, SPI | Supplier Device Package 176-LQFP (24x24) |
Peripherals DMA, POR, PWM, WDT | Package / Case 176-LQFP |
Number of I/O 147 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,189.00000 | ¥7,189 |
| 10 | ¥5,876.30000 | ¥58,763 |
| 25 | ¥5,594.92000 | ¥139,873 |
| Unit Price without JCT: | ¥7,189.00000 |
|---|---|
| Unit Price with JCT: | ¥7,907.90000 |



