
SL3S4011FHK,125 | |
|---|---|
DigiKey Part Number | 568-12045-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SL3S4011FHK,125 |
Description | IC RFID TRANSP 860-960MHZ 8XQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Transponder IC 860MHz ~ 960MHz ISO 18000-6 I2C 1.8V ~ 3.6V 8-XFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer NXP USA Inc. | Voltage - Supply 1.8V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-XFQFN Exposed Pad |
Type RFID Transponder | Supplier Device Package 8-XQFN (1.6x1.6) |
Frequency 860MHz ~ 960MHz | Base Product Number |
Standards ISO 18000-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥84.65125 | ¥338,605 |
| 8,000 | ¥81.38875 | ¥651,110 |
| 12,000 | ¥79.56858 | ¥954,823 |
| 20,000 | ¥77.36295 | ¥1,547,259 |
| Unit Price without JCT: | ¥84.65125 |
|---|---|
| Unit Price with JCT: | ¥93.11638 |


