Similar
Similar



SC16C550IA44,512 | |
|---|---|
DigiKey Part Number | SC16C550IA44,512-ND |
Manufacturer | |
Manufacturer Product Number | SC16C550IA44,512 |
Description | IC UART 44PLCC |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel 16 Byte 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With IrDA Encoder/Decoder Yes |
Packaging Tube | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 44-LCC (J-Lead) |
Data Rate (Max) 3Mbps | Supplier Device Package 44-PLCC (16.59x16.59) |
Voltage - Supply 2.5V, 3.3V, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C550CJ44-F | MaxLinear, Inc. | 306 | 1016-1259-5-ND | ¥1,098.00000 | Similar |
| ST16C550IJ44-F | MaxLinear, Inc. | 1 | 1016-1261-ND | ¥1,117.00000 | Similar |


