Similar
Similar
Similar
Similar
Similar
Similar

SC16C2550IB48,128 | |
|---|---|
DigiKey Part Number | SC16C2550IB48,128-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SC16C2550IB48,128 |
Description | IC DUART 5MBPS 48LQFP |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel 16 Byte 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | With Auto Flow Control Yes |
Manufacturer NXP USA Inc. | With IrDA Encoder/Decoder Yes |
Packaging Tape & Reel (TR) | With False Start Bit Detection Yes |
Part Status Obsolete | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 16 Byte | Package / Case 48-LQFP |
Data Rate (Max) 5Mbps | Supplier Device Package 48-LQFP (7x7) |
Voltage - Supply 2.5V, 3.3V, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST16C2550CQ48-F | MaxLinear, Inc. | 2,587 | 1016-1255-ND | ¥1,956.00000 | Similar |
| ST16C2550IQ48-F | MaxLinear, Inc. | 830 | 1016-1256-ND | ¥1,963.00000 | Similar |
| TL16C2550IPFBR | Texas Instruments | 8,008 | 296-TL16C2550IPFBRCT-ND | ¥1,424.00000 | Similar |
| XR16C2550IM-F | MaxLinear, Inc. | 0 | XR16C2550IM-F-ND | ¥2,126.00000 | Similar |
| XR16L2550IM-F | MaxLinear, Inc. | 395 | 1016-1278-ND | ¥1,567.00000 | Similar |



