
S9S12VR16F0MLCR | |
|---|---|
DigiKey Part Number | S9S12VR16F0MLCR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12VR16F0MLCR |
Description | IC MCU 16BIT 16KB FLASH 32LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 12V1 S12 MagniV Microcontroller IC 16-Bit 25MHz 16KB (16K x 8) FLASH 32-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 128 x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 2x10b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity IrDA, LINbus, SCI, SPI | Supplier Device Package 32-LQFP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 32-LQFP |
Number of I/O 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥524.64800 | ¥1,049,296 |
| Unit Price without JCT: | ¥524.64800 |
|---|---|
| Unit Price with JCT: | ¥577.11280 |

