Similar
Similar

PZM12NB2A,115 | |
|---|---|
DigiKey Part Number | PZM12NB2A,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PZM12NB2A,115 |
Description | DIODE ZENER 12V 220MW SMT3 |
Customer Reference | |
Detailed Description | Zener Diode 12 V 220 mW ±2% Surface Mount SMT3; MPAK |
Category | Impedance (Max) (Zzt) 10 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SMT3; MPAK |
Power - Max 220 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZB84-B12,215 | Nexperia USA Inc. | 5,186 | 1727-BZB84-B12,215CT-ND | ¥42.00000 | Similar |
| BZX84-B12,215 | Nexperia USA Inc. | 0 | 1727-5003-1-ND | ¥25.00000 | Similar |


