Similar

PMF3800SN,115 | |
|---|---|
DigiKey Part Number | 568-11275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMF3800SN,115 |
Description | MOSFET N-CH 60V 260MA SOT323-3 |
Customer Reference | |
Detailed Description | N-Channel 60 V 260mA (Ta) 560mW (Tc) Surface Mount SC-70 |
Category | Vgs(th) (Max) @ Id 3.3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.85 nC @ 10 V |
Series | Vgs (Max) ±15V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 40 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 560mW (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package SC-70 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 4.5Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN7002WH6327XTSA1 | Infineon Technologies | 0 | SN7002WH6327XTSA1CT-ND | ¥57.00000 | Similar |


