Similar
Similar
Similar
Similar
Similar
Similar



PHP47NQ10T,127 | |
|---|---|
DigiKey Part Number | PHP47NQ10T,127-ND |
Manufacturer | |
Manufacturer Product Number | PHP47NQ10T,127 |
Description | MOSFET N-CH 100V 47A TO220AB |
Customer Reference | |
Detailed Description | N-Channel 100 V 47A (Tc) Through Hole TO-220AB |
Category | Rds On (Max) @ Id, Vgs 28mOhm @ 25A, 10V |
Mfr | Vgs(th) (Max) @ Id 4V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3100 pF @ 25 V |
Part Status Obsolete | Mounting Type Through Hole |
FET Type | Supplier Device Package TO-220AB |
Technology | Package / Case |
Drain to Source Voltage (Vdss) 100 V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AUIRF540Z | Infineon Technologies | 7 | AUIRF540Z-ND | ¥748.00000 | Similar |
| HUF75639P3 | onsemi | 1 | HUF75639P3-ND | ¥548.00000 | Similar |
| IRF3710PBF | Infineon Technologies | 838 | IRF3710PBF-ND | ¥425.00000 | Similar |
| IRF540ZPBF | Infineon Technologies | 27,656 | IRF540ZPBF-ND | ¥309.00000 | Similar |
| IXTP44N10T | IXYS | 3,340 | IXTP44N10T-ND | ¥535.00000 | Similar |





