PHP176NQ04T,127 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 478
Unit Price: ¥447.00000
Datasheet

Similar


onsemi
In Stock: 2,177
Unit Price: ¥701.00000
Datasheet

Similar


Infineon Technologies
In Stock: 634
Unit Price: ¥1,030.00000
Datasheet

Similar


Infineon Technologies
In Stock: 516
Unit Price: ¥294.00000
Datasheet

Similar


Infineon Technologies
In Stock: 2,565
Unit Price: ¥509.00000
Datasheet

Similar


Infineon Technologies
In Stock: 774
Unit Price: ¥409.00000
Datasheet

Similar


Infineon Technologies
In Stock: 497
Unit Price: ¥562.00000
Datasheet

Similar


Infineon Technologies
In Stock: 3,647
Unit Price: ¥568.00000
Datasheet

Similar


Infineon Technologies
In Stock: 119
Unit Price: ¥741.00000
Datasheet

Similar


STMicroelectronics
In Stock: 454
Unit Price: ¥588.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥430.00000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥148.10500
Datasheet
N-Channel 40 V 75A (Tc) 250W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 75A (Tc) 250W (Tc) Through Hole TO-220AB
TO-220-3

PHP176NQ04T,127

DigiKey Part Number
PHP176NQ04T,127-ND
Manufacturer
Manufacturer Product Number
PHP176NQ04T,127
Description
MOSFET N-CH 40V 75A TO220AB
Customer Reference
Detailed Description
N-Channel 40 V 75A (Tc) 250W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
68.9 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
3620 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
250W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
40 V
Supplier Device Package
TO-220AB
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4.3mOhm @ 25A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CSD18503KCSTexas Instruments478296-34974-5-ND¥447.00000Similar
FDP8441onsemi2,1771990-FDP8441-ND¥701.00000Similar
IPP015N04NGXKSA1Infineon Technologies634448-IPP015N04NGXKSA1-ND¥1,030.00000Similar
IPP041N04NGXKSA1Infineon Technologies516448-IPP041N04NGXKSA1-ND¥294.00000Similar
IRF1404PBFInfineon Technologies2,565IRF1404PBF-ND¥509.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes