PDTC114YE,135 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2,567
Unit Price: ¥28.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,000
Unit Price: ¥38.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,991
Unit Price: ¥38.00000
Datasheet

Similar


onsemi
In Stock: 27,869
Unit Price: ¥28.00000
Datasheet

Similar


onsemi
In Stock: 8,319
Unit Price: ¥32.00000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 5,970
Unit Price: ¥32.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 189
Unit Price: ¥40.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥22.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 254
Unit Price: ¥23.00000
Datasheet

Similar


onsemi
In Stock: 61,009
Unit Price: ¥33.00000
Datasheet

Similar


onsemi
In Stock: 10,000
Unit Price: ¥33.00000
Datasheet

Similar


onsemi
In Stock: 2,961
Unit Price: ¥33.00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTC114YE,135

DigiKey Part Number
PDTC114YE,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTC114YE,135
Description
TRANS PREBIAS NPN 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
47 kOhms
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 5mA, 5V
Packaging
Tape & Reel (TR)
Vce Saturation (Max) @ Ib, Ic
100mV @ 250µA, 5mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
1µA
Transistor Type
NPN - Pre-Biased
Power - Max
150 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
SC-75, SOT-416
Resistors Included
R1 and R2
Supplier Device Package
SC-75
Resistor - Base (R1)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTC114YET1Gonsemi2,567DTC114YET1GOSCT-ND¥28.00000Direct
DDTC114TCA-7-FDiodes Incorporated1,00031-DDTC114TCA-7-FCT-ND¥38.00000Similar
DDTC114TUA-7-FDiodes Incorporated10,991DDTC114TUA-FDICT-ND¥38.00000Similar
DTC114EET1Gonsemi27,869DTC114EET1GOSCT-ND¥28.00000Similar
DTC114TET1Gonsemi8,319DTC114TET1GOSCT-ND¥32.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types