PDTA124ES,126 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 15,990
Unit Price: ¥43.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 875
Unit Price: ¥30.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,179
Unit Price: ¥30.00000
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 500 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 500 mW Through Hole TO-92-3
TO-92-3

PDTA124ES,126

DigiKey Part Number
PDTA124ES,126-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PDTA124ES,126
Description
TRANS PREBIAS PNP 50V TO92-3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 500 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor - Emitter Base (R2)
22 kOhms
Manufacturer
NXP USA Inc.
DC Current Gain (hFE) (Min) @ Ic, Vce
60 @ 5mA, 5V
Packaging
Tape & Box (TB)
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Part Status
Obsolete
Current - Collector Cutoff (Max)
1µA
Transistor Type
PNP - Pre-Biased
Power - Max
500 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Resistors Included
R1 and R2
Supplier Device Package
TO-92-3
Resistor - Base (R1)
22 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTA124EM3T5Gonsemi15,990488-DTA124EM3T5GCT-ND¥43.00000Similar
PDTA124EU,115Nexperia USA Inc.8751727-1694-1-ND¥30.00000Similar
PDTA124EU,135Nexperia USA Inc.8,1791727-PDTA124EU,135CT-ND¥30.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes