
PCMF1USB30Z | |
|---|---|
DigiKey Part Number | 2156-PCMF1USB30Z-ND |
Manufacturer | |
Manufacturer Product Number | PCMF1USB30Z |
Description | CMC 2LN SMD ESD |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount DCR 3Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 3Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | TVS Diode ESD Protection | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.046" L x 0.030" W (1.17mm x 0.77mm) | |
Height (Max) | 0.024" (0.60mm) | |
Package / Case | 5-UFBGA, WLCSP |



