
AFT05MP075GNR1 | |
|---|---|
DigiKey Part Number | 568-AFT05MP075GNR1TR-ND - Tape & Reel (TR) 568-AFT05MP075GNR1CT-ND - Cut Tape (CT) 568-AFT05MP075GNR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFT05MP075GNR1 |
Description | RF MOSFET LDMOS 12.5V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 400 mA 520MHz 18.5dB 70W TO-270 WB-4 Gull |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 520MHz | |
Gain | 18.5dB | |
Voltage - Test | 12.5 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 400 mA | |
Power - Output | 70W | |
Voltage - Rated | 40 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270BB | |
Supplier Device Package | TO-270 WB-4 Gull | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,336.00000 | ¥5,336 |
| 10 | ¥4,323.00000 | ¥43,230 |
| 25 | ¥4,069.76000 | ¥101,744 |
| 100 | ¥4,048.83000 | ¥404,883 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥4,048.82200 | ¥2,024,411 |
| Unit Price without JCT: | ¥5,336.00000 |
|---|---|
| Unit Price with JCT: | ¥5,869.60000 |

