
PCF7952XTT/C2BC21J | |
|---|---|
DigiKey Part Number | PCF7952XTT/C2BC21J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCF7952XTT/C2BC21J |
Description | RF TRANSMITTER UHF 24TSSOP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter UHF Antenna 24-TSSOP (0.173", 4.40mm Width) |
Category | Modulation or Protocol UHF |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 24-TSSOP |
DigiKey Programmable Not Verified | Base Product Number |
Applications Remote Keyless Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ¥832.61160 | ¥2,081,529 |
| Unit Price without JCT: | ¥832.61160 |
|---|---|
| Unit Price with JCT: | ¥915.87276 |

